T2050H-6G | ||
---|---|---|
DigiKey Part Number | 497-17284-ND | |
Manufacturer | ||
Manufacturer Product Number | T2050H-6G | |
Description | TRIAC ALTERNISTOR 600V 20A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.51600 | ¥105.16 |
100 | ¥8.17980 | ¥817.98 |
500 | ¥6.93362 | ¥3,466.81 |
1,000 | ¥5.64820 | ¥5,648.20 |
2,000 | ¥5.31711 | ¥10,634.22 |
5,000 | ¥5.06392 | ¥25,319.60 |
10,000 | ¥4.83020 | ¥48,302.00 |