



7109DG | |
|---|---|
DigiKey Part Number | HS406-ND |
Manufacturer | |
Manufacturer Product Number | 7109DG |
Description | TOP MOUNT HEATSINK .45" D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7109DG Models |
Category | Width 1.000" (25.40mm) |
Mfr | Fin Height 0.450" (11.43mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 2.0W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 300 LFM |
Type Top Mount | Thermal Resistance @ Natural 11.00°C/W |
Package Cooled | Material |
Attachment Method SMD Pad | Material Finish Tin |
Shape Rectangular, Fins | Base Product Number |
Length 0.763" (19.38mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.50000 | ¥76.50 |
| 10 | ¥67.68200 | ¥676.82 |
| 25 | ¥64.46640 | ¥1,611.66 |
| 50 | ¥62.13580 | ¥3,106.79 |
| 100 | ¥59.88720 | ¥5,988.72 |
| 250 | ¥57.03652 | ¥14,259.13 |
| 500 | ¥54.96802 | ¥27,484.01 |










