7109D/TRG | ||
---|---|---|
DigiKey Part Number | 7109D/TRGTR-ND - Tape & Reel (TR) 7109D/TRGCT-ND - Cut Tape (CT) 7109D/TRGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7109D/TRG | |
Description | HEATSINK TO-263 (D2PK) | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 2.0W @ 30°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥15.54400 | ¥155.44 |
25 | ¥15.12800 | ¥378.20 |
50 | ¥14.28580 | ¥714.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥13.44608 | ¥1,680.76 |
250 | ¥12.60548 | ¥3,151.37 |
625 | ¥12.18539 | ¥7,615.87 |
1,250 | ¥10.92482 | ¥13,656.02 |
6,250 | ¥10.71470 | ¥66,966.88 |