219-263A | ||
---|---|---|
DigiKey Part Number | 345-1474-ND | |
Manufacturer | ||
Manufacturer Product Number | 219-263A | |
Description | TO-263 HEAT SINK ANODZD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 219-263A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.480" (12.19mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥21.93500 | ¥219.35 |
200 | ¥18.97100 | ¥3,794.20 |
1,000 | ¥15.41379 | ¥15,413.79 |
5,000 | ¥15.11737 | ¥75,586.85 |