219-263A-TR | ||
---|---|---|
DigiKey Part Number | 345-1475-2-ND - Tape & Reel (TR) 345-1475-1-ND - Cut Tape (CT) 345-1475-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 219-263A-TR | |
Description | TO-263 HEAT SINK ANODZD REEL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 219-263A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.480" (12.19mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥22.85500 | ¥228.55 |
25 | ¥22.23760 | ¥555.94 |
50 | ¥21.00280 | ¥1,050.14 |
100 | ¥19.76650 | ¥1,976.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.53144 | ¥4,632.86 |
500 | ¥17.91362 | ¥8,956.81 |
1,250 | ¥16.06050 | ¥20,075.62 |