219-263B-TR | |
---|---|
DigiKey Part Number | 345-1477-2-ND - Tape & Reel (TR) 345-1477-1-ND - Cut Tape (CT) 345-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-263B-TR |
Description | TO-263 HEAT SINK ANODZD REEL |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 219-263B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.386" (35.25mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥23.77400 | ¥237.74 |
25 | ¥23.13400 | ¥578.35 |
50 | ¥21.84840 | ¥1,092.42 |
100 | ¥20.56280 | ¥2,056.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.27752 | ¥4,819.38 |
500 | ¥18.63506 | ¥9,317.53 |
1,250 | ¥16.70727 | ¥20,884.09 |