BL-HKC36D-AV-TRB | ||
---|---|---|
DigiKey Part Number | BL-HKC36D-AV-TRBTR-ND - Tape & Reel (TR) BL-HKC36D-AV-TRBCT-ND - Cut Tape (CT) BL-HKC36D-AV-TRBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BL-HKC36D-AV-TRB | |
Description | LED YELLOW CLEAR 0603 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.87mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.73400 | ¥17.34 |
100 | ¥0.80330 | ¥80.33 |
500 | ¥0.74172 | ¥370.86 |
1,000 | ¥0.58107 | ¥581.07 |
2,000 | ¥0.56866 | ¥1,137.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56868 | ¥2,274.72 |
8,000 | ¥0.49451 | ¥3,956.08 |
12,000 | ¥0.44506 | ¥5,340.72 |
28,000 | ¥0.39560 | ¥11,076.80 |
100,000 | ¥0.33379 | ¥33,379.00 |