APG1608SYKC/T | ||
---|---|---|
DigiKey Part Number | 754-1354-2-ND - Tape & Reel (TR) 754-1354-1-ND - Cut Tape (CT) 754-1354-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APG1608SYKC/T | |
Description | LED YELLOW CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APG1608SYKC/T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.02810 | ¥102.81 |
500 | ¥0.92874 | ¥464.37 |
1,000 | ¥0.76286 | ¥762.86 |
2,000 | ¥0.66333 | ¥1,326.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66333 | ¥2,653.32 |
8,000 | ¥0.59700 | ¥4,776.00 |
12,000 | ¥0.53067 | ¥6,368.04 |
28,000 | ¥0.49750 | ¥13,930.00 |
100,000 | ¥0.43116 | ¥43,116.00 |