XC9265C181MR-G | ||
---|---|---|
DigiKey Part Number | 893-1304-2-ND - Tape & Reel (TR) 893-1304-1-ND - Cut Tape (CT) 893-1304-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC9265C181MR-G | |
Description | IC REG BUCK 1.8V 200MA SOT25-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 200mA SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | XC9265C181MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.70500 | ¥107.05 |
25 | ¥10.15680 | ¥253.92 |
100 | ¥8.34320 | ¥834.32 |
250 | ¥7.79920 | ¥1,949.80 |
500 | ¥6.89224 | ¥3,446.12 |
1,000 | ¥5.44124 | ¥5,441.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.07852 | ¥15,235.56 |
6,000 | ¥4.82458 | ¥28,947.48 |
15,000 | ¥4.64321 | ¥69,648.15 |