LM2621MMX/NOPB | ||
---|---|---|
DigiKey Part Number | LM2621MMX/NOPBTR-ND - Tape & Reel (TR) LM2621MMX/NOPBCT-ND - Cut Tape (CT) LM2621MMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2621MMX/NOPB | |
Description | IC REG BST SEPIC ADJ 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.85A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2621MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.20700 | ¥172.07 |
25 | ¥16.23160 | ¥405.79 |
100 | ¥13.82860 | ¥1,382.86 |
250 | ¥12.98456 | ¥3,246.14 |
500 | ¥11.36140 | ¥5,680.70 |
1,000 | ¥9.41366 | ¥9,413.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.76446 | ¥30,675.61 |
7,000 | ¥8.43985 | ¥59,078.95 |