RCLAMP0502N.TCT | ||
---|---|---|
DigiKey Part Number | RCLAMP0502NTR-ND - Tape & Reel (TR) RCLAMP0502NCT-ND - Cut Tape (CT) RCLAMP0502NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP0502N.TCT | |
Description | TVS DIODE 6.5VWM 30VC SLP1210N6 | |
Customer Reference | ||
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.40600 | ¥64.06 |
100 | ¥4.43400 | ¥443.40 |
500 | ¥3.70494 | ¥1,852.47 |
1,000 | ¥3.15308 | ¥3,153.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80821 | ¥8,424.63 |
6,000 | ¥2.66041 | ¥15,962.46 |
9,000 | ¥2.46334 | ¥22,170.06 |
30,000 | ¥2.43895 | ¥73,168.50 |