1-967587-3 | |
---|---|
DigiKey Part Number | A122075-ND |
Manufacturer | |
Manufacturer Product Number | 1-967587-3 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967587-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥34.92000 | ¥349.20 |
25 | ¥34.74360 | ¥868.59 |
50 | ¥34.38780 | ¥1,719.39 |
100 | ¥31.00300 | ¥3,100.30 |
250 | ¥30.82476 | ¥7,706.19 |
500 | ¥28.50848 | ¥14,254.24 |
1,000 | ¥25.47951 | ¥25,479.51 |
2,500 | ¥23.51952 | ¥58,798.80 |