2-967616-1 | ||
---|---|---|
DigiKey Part Number | 17-2-967616-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-967616-1 | |
Description | CONN RCPT HSG 6POS 4.00MM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-967616-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.71500 | ¥117.15 |
100 | ¥10.44800 | ¥1,044.80 |
1,100 | ¥8.37025 | ¥9,207.27 |
5,500 | ¥7.50436 | ¥41,273.98 |
11,000 | ¥7.14429 | ¥78,587.19 |