2-929170-4 | |
---|---|
DigiKey Part Number | 17-2-929170-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-929170-4 |
Description | MQS BU-GEH 4P,NATUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Female Insert Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-929170-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10600 | ¥41.06 |
25 | ¥3.75040 | ¥93.76 |
50 | ¥3.53120 | ¥176.56 |
100 | ¥3.38330 | ¥338.33 |
250 | ¥3.08920 | ¥772.30 |
500 | ¥2.94212 | ¥1,471.06 |
1,000 | ¥2.42732 | ¥2,427.32 |
2,500 | ¥2.20664 | ¥5,516.60 |