ACTP112 | ||
---|---|---|
DigiKey Part Number | 255-5163-ND | |
Manufacturer | ||
Manufacturer Product Number | ACTP112 | |
Description | RELAY AUTOMOTIVE SPDT 30A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ACTP112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 83.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1W | |
Coil Resistance | 144 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.04000 | ¥24.04 |
10 | ¥22.53800 | ¥225.38 |
30 | ¥20.03833 | ¥601.15 |
60 | ¥19.03600 | ¥1,142.16 |
120 | ¥18.03367 | ¥2,164.04 |
270 | ¥16.02996 | ¥4,328.09 |
510 | ¥15.02790 | ¥7,664.23 |
1,020 | ¥14.02606 | ¥14,306.58 |
5,010 | ¥13.52513 | ¥67,760.90 |