



G6K-2P DC12 | |
|---|---|
DigiKey Part Number | Z117-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2P DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2P DC12 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 1.31 kOhms |
Coil Current 9.1 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.17000 | ¥42.17 |
| 10 | ¥37.55700 | ¥375.57 |
| 25 | ¥35.86880 | ¥896.72 |
| 50 | ¥34.64040 | ¥1,732.02 |
| 100 | ¥33.45140 | ¥3,345.14 |
| 250 | ¥31.94268 | ¥7,985.67 |
| 500 | ¥30.84578 | ¥15,422.89 |
| 1,000 | ¥29.78585 | ¥29,785.85 |











