Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2P-Y DC12

DigiKey Part Number
Z133-ND
Manufacturer
Manufacturer Product Number
G6K-2P-Y DC12
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6K-2P-Y DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
9.6 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Through Hole
Operate Time
3 ms
Coil Voltage
12VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
1.31 kOhms
Coil Current
9.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,161
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.80000¥30.80
10¥27.42300¥274.23
25¥26.18520¥654.63
50¥25.28820¥1,264.41
100¥24.42070¥2,442.07
250¥23.31964¥5,829.91
500¥22.51892¥11,259.46
1,000¥21.74521¥21,745.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.