


EX2-2U1S | |
|---|---|
DigiKey Part Number | 399-EX2-2U1S-ND |
Manufacturer | |
Manufacturer Product Number | EX2-2U1S |
Description | AUTO RELAY 2 FORM C 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EX2-2U1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 2.5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.59000 | ¥33.59 |
| 10 | ¥29.93000 | ¥299.30 |
| 40 | ¥27.91350 | ¥1,116.54 |
| 80 | ¥26.95788 | ¥2,156.63 |
| 120 | ¥26.41333 | ¥3,169.60 |
| 280 | ¥25.30971 | ¥7,086.72 |
| 520 | ¥24.53196 | ¥12,756.62 |
| 1,000 | ¥23.73612 | ¥23,736.12 |











