Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL1-110-01-L-D-K

DigiKey Part Number
SAM8829-ND
Manufacturer
Manufacturer Product Number
IPL1-110-01-L-D-K
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPL1-110-01-L-D-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.215" (5.46mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Tube
Insulation Height
0.320" (8.13mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Voltage Rating
675VAC, 954VDC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,228
Factory Stock: 1,022
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
100¥21.38620¥2,138.62
250¥19.31044¥4,827.61
500¥16.86252¥8,431.26
1,000¥15.45671¥15,456.71
2,500¥13.58764¥33,969.10
5,000¥11.71033¥58,551.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.