



IPD1-10-D-K | |
|---|---|
DigiKey Part Number | SAM9586-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-D-K |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥4.11880 | ¥102.97 |
| 50 | ¥3.92160 | ¥196.08 |
| 100 | ¥3.73390 | ¥373.39 |
| 250 | ¥3.49992 | ¥874.98 |
| 500 | ¥3.33266 | ¥1,666.33 |
| 1,000 | ¥3.17346 | ¥3,173.46 |
| 2,500 | ¥2.97470 | ¥7,436.75 |











