12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
IPD1-06-D-K
IPD1-06-D-K

IPD1-06-D-K

DigiKey Part Number
SAM8939-ND
Manufacturer
Manufacturer Product Number
IPD1-06-D-K
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-06-D-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.94000¥5.94
50¥5.14920¥257.46
100¥4.45140¥445.14
500¥3.82892¥1,914.46
1,000¥3.31966¥3,319.66
2,000¥2.84812¥5,696.24
5,000¥2.48031¥12,401.55
10,000¥2.14081¥21,408.10
Manufacturers Standard Package