AZ9891J-1C-12DE | ||
---|---|---|
DigiKey Part Number | 3385-AZ9891J-1C-12DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ9891J-1C-12DE | |
Description | RELAY AUTOMOTIVE SPDT 30A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥12.07900 | ¥120.79 |
25 | ¥10.73280 | ¥268.32 |
40 | ¥10.19700 | ¥407.88 |
100 | ¥9.65940 | ¥965.94 |
300 | ¥8.58613 | ¥2,575.84 |
500 | ¥8.04950 | ¥4,024.75 |
1,000 | ¥7.51286 | ¥7,512.86 |
4,900 | ¥7.24455 | ¥35,498.29 |