CMD264-UBD | ||
---|---|---|
DigiKey Part Number | L14006-ND | |
Manufacturer | ||
Manufacturer Product Number | CMD264-UBD | |
Description | LED BLUE DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue LED Indication - Discrete 3.8V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 20mA | |
Viewing Angle | 32° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 428nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥15.40200 | ¥154.02 |
100 | ¥11.85260 | ¥1,185.26 |
500 | ¥10.71430 | ¥5,357.15 |
1,000 | ¥9.20756 | ¥9,207.56 |
2,000 | ¥8.70537 | ¥17,410.74 |
5,000 | ¥8.50448 | ¥42,522.40 |
10,000 | ¥8.37055 | ¥83,705.50 |