QBL7IB60D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL7IB60D

DigiKey Part Number
1516-1351-ND
Manufacturer
Manufacturer Product Number
QBL7IB60D
Description
LED BLUE DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.33mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,461
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.39000¥33.90
100¥2.45020¥245.02
500¥2.02718¥1,013.59
1,000¥1.88825¥1,888.25
2,000¥1.77016¥3,540.32
5,000¥1.64099¥8,204.95
10,000¥1.56041¥15,604.10
25,000¥1.47252¥36,813.00
Manufacturers Standard Package