
A151CS12VDC | |
|---|---|
DigiKey Part Number | 2449-A151CS12VDC-ND |
Manufacturer | |
Manufacturer Product Number | A151CS12VDC |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A151CS12VDC Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 7 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 57.1 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Coil Power 700mW |
Switching Voltage 20VDC - Max | Coil Resistance 210 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.92000 | ¥16.92 |
| 10 | ¥15.10300 | ¥151.03 |
| 25 | ¥14.42840 | ¥360.71 |
| 50 | ¥13.93420 | ¥696.71 |
| 100 | ¥13.45790 | ¥1,345.79 |
| 250 | ¥12.85164 | ¥3,212.91 |
| 500 | ¥12.41080 | ¥6,205.40 |
| 1,000 | ¥11.98473 | ¥11,984.73 |
| 5,000 | ¥11.05012 | ¥55,250.60 |








