0291-0-15-15-16-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90534-ND | |
Manufacturer | ||
Manufacturer Product Number | 0291-0-15-15-16-27-10-0 | |
Description | CONN PIN RCPT .022-.034 HEX | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit, Hex | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.145" (3.68mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.079" (2.01mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.83720 | ¥70.93 |
50 | ¥2.67140 | ¥133.57 |
100 | ¥2.55890 | ¥255.89 |
250 | ¥2.33672 | ¥584.18 |
500 | ¥2.22538 | ¥1,112.69 |
1,000 | ¥1.83594 | ¥1,835.94 |
3,000 | ¥1.66907 | ¥5,007.21 |