PMBTA45,215 | ||
---|---|---|
DigiKey Part Number | 1727-5332-2-ND - Tape & Reel (TR) 1727-5332-1-ND - Cut Tape (CT) 1727-5332-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBTA45,215 | |
Description | TRANS NPN 500V 0.15A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 150 mA 35MHz 300 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBTA45,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69440 | ¥169.44 |
500 | ¥1.56914 | ¥784.57 |
1,000 | ¥1.06705 | ¥1,067.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98230 | ¥2,946.90 |
6,000 | ¥0.94149 | ¥5,648.94 |
9,000 | ¥0.84734 | ¥7,626.06 |
30,000 | ¥0.83479 | ¥25,043.70 |
75,000 | ¥0.78458 | ¥58,843.50 |