BUXD87T4 | ||
---|---|---|
DigiKey Part Number | 497-12153-2-ND - Tape & Reel (TR) 497-12153-1-ND - Cut Tape (CT) 497-12153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUXD87T4 | |
Description | TRANS NPN 450V 0.5A DPAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 20 W Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | BUXD87T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 40mA, 5V | |
Power - Max | 20 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.12700 | ¥81.27 |
100 | ¥6.32040 | ¥632.04 |
500 | ¥5.35742 | ¥2,678.71 |
1,000 | ¥4.36417 | ¥4,364.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.10835 | ¥10,270.88 |
5,000 | ¥3.91274 | ¥19,563.70 |
12,500 | ¥3.73214 | ¥46,651.75 |