IPD60R3K3C6ATMA1 | ||
---|---|---|
DigiKey Part Number | IPD60R3K3C6ATMA1TR-ND - Tape & Reel (TR) IPD60R3K3C6ATMA1CT-ND - Cut Tape (CT) IPD60R3K3C6ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPD60R3K3C6ATMA1 | |
Description | MOSFET N-CH 600V 1.7A TO252-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 1.7A (Tc) 18.1W (Tc) Surface Mount PG-TO252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 93 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 18.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22100 | ¥52.21 |
100 | ¥3.61700 | ¥361.70 |
500 | ¥3.02252 | ¥1,511.26 |
1,000 | ¥2.57232 | ¥2,572.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.29100 | ¥5,727.50 |
5,000 | ¥2.17040 | ¥10,852.00 |
12,500 | ¥2.00964 | ¥25,120.50 |
25,000 | ¥1.98974 | ¥49,743.50 |