601807CY | ||
---|---|---|
DigiKey Part Number | 2320-601807CY-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 601807CY | |
Description | CABLE 7COND 18AWG GRAY SHLD FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.31000 | ¥47.31 |
3 | ¥43.90000 | ¥131.70 |
5 | ¥42.21800 | ¥211.09 |
7 | ¥41.17000 | ¥288.19 |
10 | ¥40.32200 | ¥403.22 |
25 | ¥37.78600 | ¥944.65 |
50 | ¥35.88660 | ¥1,794.33 |
100 | ¥34.19810 | ¥3,419.81 |