902007CY SL001 | ||
---|---|---|
DigiKey Part Number | 3220-902007CYSL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 902007CY SL001 | |
Description | CABLE 7CON 20AWG SLATE SHLD FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
3 | ¥43.08000 | ¥129.24 |
5 | ¥41.42200 | ¥207.11 |
7 | ¥40.38429 | ¥282.69 |
10 | ¥39.55100 | ¥395.51 |
25 | ¥37.06800 | ¥926.70 |
50 | ¥35.20440 | ¥1,760.22 |
100 | ¥33.54720 | ¥3,354.72 |