901607CY SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901607CYSL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901607CY SL001 | |
Description | CABLE 7CON 16AWG SLATE SHLD FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 16 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.445" (11.30mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.83000 | ¥64.83 |
3 | ¥59.72667 | ¥179.18 |
5 | ¥57.63800 | ¥288.19 |
7 | ¥56.43000 | ¥395.01 |
10 | ¥54.93000 | ¥549.30 |
25 | ¥51.63280 | ¥1,290.82 |
50 | ¥48.92940 | ¥2,446.47 |
100 | ¥46.82860 | ¥4,682.86 |