Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,243 In Stock | 1 : ¥28.27000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.367" (9.32mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | - | |||
3,589 In Stock | 1 : ¥34.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.471" (11.96mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | |||
5,660 In Stock | 1 : ¥19.30000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.412" (10.46mm) | - | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | |||
3,602 In Stock | 1 : ¥25.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.373" (9.47mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
9,579 In Stock | 1 : ¥37.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.398" (10.11mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | |||
2,416 In Stock | 1 : ¥46.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.443" (11.25mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | |||
923 In Stock | 1 : ¥46.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 20 AWG | 10/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.365" (9.27mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0450" (1.143mm) | |||
207 In Stock | 1 : ¥64.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.445" (11.30mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) |