2218070 | ||
---|---|---|
DigiKey Part Number | 2320-2218070-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2218070 | |
Description | CABLE 7COND 18AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.398" (10.11mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 3000.0' (914.4m) |
Resource Type | Link |
---|---|
Datasheets | ÖLFLEX® TRAY II/TRAY II CY |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.55000 | ¥37.55 |
3 | ¥34.89333 | ¥104.68 |
5 | ¥33.54200 | ¥167.71 |
7 | ¥32.69857 | ¥228.89 |
10 | ¥32.03400 | ¥320.34 |
25 | ¥30.01880 | ¥750.47 |
50 | ¥28.50840 | ¥1,425.42 |
100 | ¥27.16650 | ¥2,716.65 |
Attribute | Description |
---|---|
Other Names | 2320-2218070-DS |
Standard Package | 1 |