601807 | ||
---|---|---|
DigiKey Part Number | 2320-601807-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 601807 | |
Description | CABLE 7COND 18AWG GRAY FEET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.367" (9.32mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.27000 | ¥28.27 |
3 | ¥26.15333 | ¥78.46 |
5 | ¥25.22200 | ¥126.11 |
7 | ¥24.64143 | ¥172.49 |
10 | ¥24.05400 | ¥240.54 |
25 | ¥22.54440 | ¥563.61 |
50 | ¥21.38300 | ¥1,069.15 |
100 | ¥20.33770 | ¥2,033.77 |