2 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601802

DigiKey Part Number
2181-601802-DS-ND
Manufacturer
Manufacturer Product Number
601802
Description
CABLE 2COND 18AWG GRAY FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Diameter
0.277" (7.04mm)
Part Status
Active
Length
Enter Number of Feet in Order Quantity
Cable Type
Jacket Color
Gray
Number of Conductors
2
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Spool Size
2500.0' (762.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,278
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.00000¥17.00
5¥15.20400¥76.02
10¥14.48600¥144.86
25¥13.57800¥339.45
50¥12.92560¥646.28
100¥12.30240¥1,230.24
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY 100'
In-Stock: 0
Unit Price: