5306FE 008500 | ||
---|---|---|
DigiKey Part Number | BEL1973-ND | |
Manufacturer | ||
Manufacturer Product Number | 5306FE 008500 | |
Description | CABLE 8COND 18AWG GRAY SHLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.54084 | ¥3,270.42 |
1,000 | ¥6.20762 | ¥6,207.62 |
2,500 | ¥5.83266 | ¥14,581.65 |
5,000 | ¥5.54101 | ¥27,705.05 |
12,500 | ¥5.41603 | ¥67,700.38 |