30-01502 | ||
---|---|---|
DigiKey Part Number | 839-30-01502-153-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-01502 | |
Description | CABLE 8COND 22AWG SHLD MPPE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥72.35575 | ¥11,070.43 |
306 | ¥66.97814 | ¥20,495.31 |
765 | ¥64.53359 | ¥49,368.20 |
1,071 | ¥63.55580 | ¥68,068.26 |