221607 | ||
---|---|---|
DigiKey Part Number | 2320-221607-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 221607 | |
Description | CABLE 7COND 16AWG BLACK FEET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.412" (10.46mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 3500.0' (1066.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
3 | ¥17.94333 | ¥53.83 |
5 | ¥17.26600 | ¥86.33 |
7 | ¥16.83143 | ¥117.82 |
10 | ¥16.48800 | ¥164.88 |
25 | ¥15.45160 | ¥386.29 |
50 | ¥15.19760 | ¥759.88 |