4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221604

DigiKey Part Number
2181-221604-DS-ND
Manufacturer
Manufacturer Product Number
221604
Description
CABLE 4COND 16AWG BLACK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Diameter
0.351" (8.92mm)
Part Status
Active
Length
Enter Number of Feet in Order Quantity
Cable Type
Jacket Color
Black
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Wire Gauge
Spool Size
762.0' (232.3m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,930 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.32000¥29.32
5¥26.17800¥130.89
10¥24.93700¥249.37
25¥23.37320¥584.33
50¥22.24420¥1,112.21
100¥21.16420¥2,116.42
250¥19.80292¥4,950.73
500¥18.82196¥9,410.98
1,000¥17.88080¥17,880.80
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG BLACK 10'
In-Stock: 0
Unit Price: