Q2-F3X-1/2-01-QB48IN-5 | ||
---|---|---|
DigiKey Part Number | Q2F3X012B-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2-F3X-1/2-01-QB48IN-5 | |
Description | HEATSHRINK POL 1/2" BLK 4' 1=1PC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
5 | ¥15.79400 | ¥78.97 |
10 | ¥12.00200 | ¥120.02 |
25 | ¥11.37320 | ¥284.33 |
50 | ¥10.74260 | ¥537.13 |
100 | ¥10.11010 | ¥1,011.01 |