Q2-F3X-1/2-01-QB6IN-14 | |
---|---|
DigiKey Part Number | Q2-F3X-1/2-01-QB6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/2-01-QB6IN-14 |
Description | HEATSHRINK 1/2" X 0.5' BLK 14PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
5 | ¥30.50000 | ¥152.50 |
10 | ¥23.50500 | ¥235.05 |
25 | ¥21.60240 | ¥540.06 |
50 | ¥20.33060 | ¥1,016.53 |
100 | ¥19.06050 | ¥1,906.05 |