BFQ790H6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFQ790H6327XTSA1TR-ND - Tape & Reel (TR) BFQ790H6327XTSA1CT-ND - Cut Tape (CT) BFQ790H6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFQ790H6327XTSA1 | |
Description | RF TRANS NPN 6.1V 1.85GHZ SOT89 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 6.1V 300mA 1.85GHz 1.5W Surface Mount PG-SOT89 | |
Datasheet | Datasheet | |
EDA/CAD Models | BFQ790H6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6.1V | |
Frequency - Transition | 1.85GHz | |
Noise Figure (dB Typ @ f) | 2.6dB @ 1.8GHz | |
Gain | 17dB | |
Power - Max | 1.5W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 250mA, 5V | |
Current - Collector (Ic) (Max) | 300mA | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |