MMBT5179 | ||
---|---|---|
DigiKey Part Number | MMBT5179TR-ND - Tape & Reel (TR) MMBT5179CT-ND - Cut Tape (CT) MMBT5179DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT5179 | |
Description | RF TRANS NPN 12V 2GHZ SOT23-3 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 50mA 2GHz 225mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT5179 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 2GHz | |
Noise Figure (dB Typ @ f) | 5dB @ 200MHz | |
Gain | 15dB | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.64840 | ¥41.21 |
100 | ¥1.04420 | ¥104.42 |
250 | ¥0.80616 | ¥201.54 |
500 | ¥0.68712 | ¥343.56 |
1,000 | ¥0.46728 | ¥467.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42144 | ¥1,264.32 |
6,000 | ¥0.36648 | ¥2,198.88 |
15,000 | ¥0.31151 | ¥4,672.65 |
30,000 | ¥0.29319 | ¥8,795.70 |
75,000 | ¥0.27486 | ¥20,614.50 |
150,000 | ¥0.23821 | ¥35,731.50 |