IMX112U-TL | ||
---|---|---|
DigiKey Part Number | 596-IMX112U-TLTR-ND - Tape & Reel (TR) 596-IMX112U-TLCT-ND - Cut Tape (CT) 596-IMX112U-TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IMX112U-TL | |
Description | IC LED DRIVER CTRLR PWM 28HSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback Analog, PWM Dimming 28-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.25V | |
Voltage - Output | 3V ~ 22V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
100 | ¥5.06330 | ¥506.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.30882 | ¥4,308.82 |
10,000 | ¥3.65845 | ¥36,584.50 |