MA4E1338B1-1146T | ||
---|---|---|
DigiKey Part Number | 1465-MA4E1338B1-1146TTR-ND - Tape & Reel (TR) 1465-MA4E1338B1-1146TCT-ND - Cut Tape (CT) 1465-MA4E1338B1-1146TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4E1338B1-1146T | |
Description | SCHOTTKY PLASTIC LEAD-FREE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 8V 30 mA 250 mW SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.27300 | ¥132.73 |
25 | ¥12.52200 | ¥313.05 |
100 | ¥10.66870 | ¥1,066.87 |
250 | ¥10.01760 | ¥2,504.40 |
500 | ¥8.76540 | ¥4,382.70 |
1,000 | ¥7.26275 | ¥7,262.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.76187 | ¥20,285.61 |
6,000 | ¥6.51143 | ¥39,068.58 |