RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,833 In Stock | 1 : ¥13.56000 Cut Tape (CT) 3,000 : ¥6.20762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
9,743 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-70, SOT-323 | SOT-323 | |||
3,469 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 100 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,245 In Stock 6,000 Factory | 1 : ¥13.56000 Cut Tape (CT) 3,000 : ¥6.20762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | |||
2,647 In Stock 33,000 Factory | 1 : ¥12.11000 Cut Tape (CT) 3,000 : ¥5.54252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky - 2 Independent | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-253-4, TO-253AA | SOT-143 |