
MADS-001317-1500AG | |
|---|---|
DigiKey Part Number | 1465-MADS-001317-1500AG-ND |
Manufacturer | |
Manufacturer Product Number | MADS-001317-1500AG |
Description | RF DIODE SCHOTTKY 7V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.06pF @ 0V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 7Ohm @ 10.5mA, 1MHz |
Packaging Tray | Operating Temperature -65°C ~ 125°C |
Part Status Active | Package / Case Die |
Diode Type Schottky - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥47.41790 | ¥4,741.79 |
| 200 | ¥45.74905 | ¥9,149.81 |
| 300 | ¥44.91343 | ¥13,474.03 |
| 500 | ¥43.98712 | ¥21,993.56 |
| 700 | ¥43.44586 | ¥30,412.10 |
| 1,000 | ¥42.92532 | ¥42,925.32 |



