MA4E2054A1-287T | ||
---|---|---|
DigiKey Part Number | 1465-MA4E2054A1-287TTR-ND - Tape & Reel (TR) 1465-MA4E2054A1-287TCT-ND - Cut Tape (CT) 1465-MA4E2054A1-287TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4E2054A1-287T | |
Description | LEAD FREE VERSION OF MA4E2054A-2 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 3V 20 mA 75 mW SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥11.53600 | ¥115.36 |
25 | ¥10.88080 | ¥272.02 |
100 | ¥9.26960 | ¥926.96 |
250 | ¥8.70380 | ¥2,175.95 |
500 | ¥7.61588 | ¥3,807.94 |
1,000 | ¥6.31022 | ¥6,310.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.87506 | ¥17,625.18 |
6,000 | ¥5.65748 | ¥33,944.88 |