1PS70SB84,115 | ||
---|---|---|
DigiKey Part Number | 1727-5440-2-ND - Tape & Reel (TR) 1727-5440-1-ND - Cut Tape (CT) 1727-5440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1PS70SB84,115 | |
Description | DIODE ARR SCHOTT 15V 30MA SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 15 V 30mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1PS70SB84,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.74000 | ¥27.40 |
100 | ¥1.64300 | ¥164.30 |
500 | ¥1.52110 | ¥760.55 |
1,000 | ¥1.03436 | ¥1,034.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95222 | ¥2,856.66 |
6,000 | ¥0.91267 | ¥5,476.02 |
9,000 | ¥0.82140 | ¥7,392.60 |
30,000 | ¥0.80923 | ¥24,276.90 |
75,000 | ¥0.76056 | ¥57,042.00 |